Eaton 4-Pole DIN Rail Isolator Switch -, IP40, 20A, 0 W

Subtotal (1 unit)*

$210.97

(exc. GST)

$242.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.97

*price indicative

RS Stock No.:
254-732
Mfr. Part No.:
248337 Z-S/SSOO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP40

Auxiliary Contacts Available

No

Switching Current

20A

Switching DC Voltage

0V dc

Switching AC Voltage

240V ac

Switching Power

0W

Standards/Approvals

RoHS

Length

80mm

Hazardous Area Certification

No

Depth

75mm

Width

17.5mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Control switch is designed for advanced operational efficiency in various electrical applications. With precise engineering, the device ensures reliable functionality, making it an ideal choice for professionals in need of high-quality electrical components.

Incorporates a reliable rated short time withstand current of 10 kA for enhanced safety

Built with a lamp socket designed to accommodate various lamp types for flexible usage

Showcases an amperage rating of 20 A

Delivers a combination of normally closed and normally open contacts for versatile operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy