2 Pole Service Distribution Board Isolator Switch - 1000A Maximum Current, IP20

Subtotal (1 unit)*

$5,634.48

(exc. GST)

$6,479.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,634.48

*price indicative

RS Stock No.:
262-258
Mfr. Part No.:
6098953 DDC-1000/2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Maximum Current

1000A

Mounting Type

Service Distribution Board

IP Rating

IP20

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is designed for robust performance in service distribution applications. With a remarkable capacity of 1000 A, this two-pole switch offers both normally open and normally closed configurations to meet diverse operational needs. Engineered for flexibility, it features a grey knob actuator and is optimally suited for mounting in service distribution boards. Its compact design ensures adaptability across various environments, while the durable build meets international certifications like VDE and CE. Whether you require reliable isolation or a dependable switching mechanism, this disconnector provides the stability and safety desired in electrical installations.

Delivers exceptional reliability in demanding electrical environments
Supports various mounting methods for versatility in installation
Offers robust thermal resistance, ensuring prolonged operational life
Equipped with interlockable functions for enhanced safety
Complies with stringent international safety and performance standards
Optimised for ground mounting to fit a wide range of applications
The design includes both normally open and normally closed contacts for flexible connectivity
Designed to withstand challenging ambient conditions, including extreme temperatures
Facilitates easy maintenance with accessible screw terminals
Offers significant short-circuit protection and operational power capacities

Related links