Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 1kA, 0 kW
- RS Stock No.:
- 263-036
- Mfr. Part No.:
- 6098954 DDC-1000/2-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$6,954.55
(exc. GST)
$7,997.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,954.55 |
*price indicative
- RS Stock No.:
- 263-036
- Mfr. Part No.:
- 6098954 DDC-1000/2-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Series | DDC | |
| Switching Current | 1kA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 1200V dc | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 345mm | |
| Depth | 160mm | |
| Standards/Approvals | CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Width | 230mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Series DDC | ||
Switching Current 1kA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 1200V dc | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Length 345mm | ||
Depth 160mm | ||
Standards/Approvals CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
Width 230mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered to deliver exceptional performance in demanding environments. Designed for applications requiring a reliable and robust electrical connection, this switch disconnector is rated for a high operational current of 1000 A. The device features 2 poles and is equipped with an insulated enclosure, ensuring safe operation. Ideal for a variety of applications, it provides both main switch and maintenance/service switch capabilities, making it versatile in its use. The product undergoes stringent compliance checks against multiple certifications, including VDE 0660 and IEC/EN standards, reflecting its proficiency. With a comprehensive range of operating temperature tolerance and pollution degree, it stands out as a dependable choice for both industrial and commercial settings.
Designed for maximum operational efficiency under extreme conditions
Offers both N/O and N/C configurations for flexible installation
Features a rear mounting method, making it easy to integrate into existing setups
Compliant with international standards for safety and reliability
Ability to withstand high short-circuit currents, ensuring robust performance
Low maintenance design with a lifespan of up to 5,000 operations
Compact dimensions facilitate installation in limited spaces
Equipped with auxiliary contacts for additional functionality
Suitable for a wide range of ambient temperatures, enhancing operational flexibility
Offers excellent protection against environmental factors with its IP20 rating
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 1250A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Board Isolator Switch - 1000A
