2 Pole Rear Panel Isolator Switch - 630A Maximum Current, IP20

Subtotal (1 unit)*

$2,898.51

(exc. GST)

$3,333.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,898.51

*price indicative

RS Stock No.:
263-345
Mfr. Part No.:
6098947 DDC-630/2-SK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Maximum Current

630A

Mounting Type

Rear Panel

IP Rating

IP20

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is an incredibly efficient solution designed for reliable power management in industrial applications. With a robust design, it can handle a rated operational current of 630 A and is built to endure various challenging environments. Its innovative features, such as a two-pole design and the option for rear mounting, streamline installation while maintaining safety standards. The product not only meets crucial safety certifications, including IEC/EN 60947 and RoHS compliance, but also boasts a lifespan of up to 10,000 mechanical operations, assuring long-term performance. Ideal for ground mounting and versatile enough to adapt to various mounting positions, this switch disconnector redefines efficiency and reliability in electrical distribution systems.

Robust design ensuring durability and reliability
Efficient two-pole configuration for optimal performance
User-friendly mounting method simplifies installation
Built to withstand harsh environmental conditions
Complies with essential international safety standards
High mechanical lifespan ensures consistent operation
Optional stop function enhances user control and safety
Suitable for diverse applications in the industrial sector

Related links