2 Pole Rear Panel Isolator Switch - 800A Maximum Current, IP20

Subtotal (1 unit)*

$5,118.84

(exc. GST)

$5,886.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,118.84

*price indicative

RS Stock No.:
263-347
Mfr. Part No.:
6098951 DDC-800/2-SK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Maximum Current

800A

Mounting Type

Rear Panel

IP Rating

IP20

COO (Country of Origin):
GB
The Eaton DDC DC switch disconnector is engineered for high-performance electrical management, offering robust functionality for applications requiring reliability. With a compact design and exceptional specifications, this switch disconnector is ideal for rear mounting in various environments. It accommodates currents up to 800 A, catering to diverse operational needs from industrial to commercial applications. The incorporation of advanced features, including a version for maintenance and service switching, supports user flexibility without compromising safety. This model also boasts a high degree of protection, ensuring it stands up to challenging conditions while facilitating efficient deployment in your electrical system.

Designed for use in a variety of demanding electrical applications
Rear mounting capability simplifies integration into existing systems
Compatible with both N/O and N/C configurations to meet diverse needs
Rated for a high operational temperature range, enhancing versatility
Durable construction ensures long-term operation in harsh environments
Allows for optional stop functions for added user control
Supports various terminal capacities, facilitating easy installation
Meets stringent international standards for electrical safety and reliability

Related links