2 Pole Service Distribution Board Isolator Switch - 800A Maximum Current, IP20
- RS Stock No.:
- 262-257
- Mfr. Part No.:
- 6098950 DDC-800/2
- Brand:
- Eaton
Subtotal (1 unit)*
$5,290.70
(exc. GST)
$6,084.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,290.70 |
*price indicative
- RS Stock No.:
- 262-257
- Mfr. Part No.:
- 6098950 DDC-800/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Maximum Current | 800A | |
| Mounting Type | Service Distribution Board | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Maximum Current 800A | ||
Mounting Type Service Distribution Board | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered to deliver exceptional performance in demanding electrical environments. Designed for service distribution board mounting, this high-capacity device boasts a robust construction capable of supporting operational currents of up to 800 A. The innovative two-pole design ensures reliable functionality, while its mechanical lifespan of 5,000 operations promises durability for long-term use. It is equipped with a user-friendly grey knob for easy operation, catering to both convenience and efficiency. Additionally, this product conforms to various international standards, providing users with peace of mind regarding safety and regulatory compliance. With its environmental resilience, this switch disconnector can operate effectively within a broad temperature range, making it an ideal choice for diverse applications.
Optimised for installations requiring a reliable service distribution board
Durable grey knob facilitates effortless switching
Two-pole configuration enhances operational flexibility
Lifespan supports extensive repeated usage, ensuring reliability
Complies with international safety standards for peace of mind
Exceptional resilience to environmental factors for operational integrity
Designed for easy installation to streamline setup processes
Interlockable feature provides additional safety during maintenance
Durable grey knob facilitates effortless switching
Two-pole configuration enhances operational flexibility
Lifespan supports extensive repeated usage, ensuring reliability
Complies with international safety standards for peace of mind
Exceptional resilience to environmental factors for operational integrity
Designed for easy installation to streamline setup processes
Interlockable feature provides additional safety during maintenance
Related links
- 2 Pole Rear Panel Isolator Switch - 800A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 1250A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 250A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 200A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 1000A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 630A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 160A Maximum Current, IP20
- 2 Pole Service Distribution Board Isolator Switch - 400A Maximum Current, IP20
