Schneider Electric 4P Pole Switch Disconnector - 400A Maximum Current, IP40
- RS Stock No.:
- 219-8370
- Mfr. Part No.:
- LV432757
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$5,643.65
(exc. GST)
$6,490.20
(inc. GST)
- RS Stock No.:
- 219-8370
- Mfr. Part No.:
- LV432757
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Maximum Current | 400A | |
| IP Rating | IP40 | |
| Model Number | LV432757 | |
| Range | ComPact | |
| Series | Compact NSX400NA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Maximum Current 400A | ||
IP Rating IP40 | ||
Model Number LV432757 | ||
Range ComPact | ||
Series Compact NSX400NA | ||
- COO (Country of Origin):
- FR
The Schneider Electric LV432757 is a Switch disconnector Compact NSX400 NA,having 4 poles description , Device short name Compact NSX400NA.
IP degree of protection IP40
Mercury free
Mercury free
Related links
- Schneider Electric 4P Pole Switch Disconnector - 160A Maximum Current, IP40
- Schneider Electric 4P Pole Isolator Switch - 32A Maximum Current, IP40
- Schneider Electric 4P Pole Isolator Switch - 20A Maximum Current, IP40
- Schneider Electric 4P Pole Isolator Switch - 40A Maximum Current IP40
- Schneider Electric 4P Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20
- Schneider Electric 4P Pole DIN Rail Switch Disconnector - 63A Maximum Current, IP20
- Schneider Electric 4P Pole Isolator Switch - 100A Maximum Current IP40
- Schneider Electric 4P Pole Isolator Switch - 160A Maximum Current IP40


