Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- RS Stock No.:
- 259-6641
- Mfr. Part No.:
- SJ1-3524NG
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save $23.68
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$236.96
(exc. GST)
$272.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $1.481 | $236.96 | - |
| 320 - 320 | $1.407 | $225.12 | $23.68 |
| 480 + | $1.337 | $213.92 | $69.12 |
*price indicative
- RS Stock No.:
- 259-6641
- Mfr. Part No.:
- SJ1-3524NG
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Sub Type | Jack Connector | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Silver over Nickel | |
| Housing Material | PBT | |
| Voltage | 500V | |
| Colour | Black | |
| Contact Gender | Female | |
| Series | SJ1-352XNG | |
| Standards/Approvals | UL94V-0, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Sub Type Jack Connector | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Silver over Nickel | ||
Housing Material PBT | ||
Voltage 500V | ||
Colour Black | ||
Contact Gender Female | ||
Series SJ1-352XNG | ||
Standards/Approvals UL94V-0, RoHS Compliant | ||
- COO (Country of Origin):
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Through Hole Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
