Portwest PWR 3 Black, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA
- RS Stock No.:
- 749-700
- Mfr. Part No.:
- S553BKR4XL
- Brand:
- Portwest
N
This image is representative of the product range
Subtotal (1 unit)*
$245.20
(exc. GST)
$281.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.20 |
*price indicative
- RS Stock No.:
- 749-700
- Mfr. Part No.:
- S553BKR4XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 100% Polyester, Polyethylene | |
| Lining Material | 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | |
| Hooded | Yes | |
| Series | PWR | |
| Closure Type | Storm Flap | |
| Standards/Approvals | UKCA | |
| Number of Inside Pockets | 3 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Abrasion Resistant, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 100% Polyester, Polyethylene | ||
Lining Material 100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta | ||
Hooded Yes | ||
Series PWR | ||
Closure Type Storm Flap | ||
Standards/Approvals UKCA | ||
Number of Inside Pockets 3 | ||
Number of Outer Pockets 3 | ||
Resistance Features Abrasion Resistant, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.
Features a fleece lined collar to trap heat and increase wearer warmth
Ensures added warmth and comfort with a fully lined interior
Provides a durable, breathable, windproof, and water resistant fabric construction
Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams
Supports reliable performance in variable weather conditions
Meets EN 343 Class 3:2 X standards for weather protection
Complies with EN ISO 13688 general protective clothing requirements
Related links
- Portwest PWR 3 Black Water Resistant Jacket Storm Flap, S 1 EA
- Portwest PWR 3 Dark Navy Water Resistant Jacket Storm Flap, S 1 EA
- Portwest S505 2 Navy L 1 EA
- Portwest S505 2 Black S 1 EA
- Mascot Workwear 18011-249 Blue Breathable Water Resistant Jacket Zipper Under Storm Flap, S 1
- Mascot Workwear 18045-249 Black Breathable Water Resistant Jacket Zipper Under Storm Flap, S 1
- Mascot Workwear 18045-249 Green Breathable Water Resistant Jacket Zipper Under Storm Flap, S 1
- Mascot Workwear 18311-231 Red Wind Resistant Breathable Jacket Zipper Under Storm Flap, 2XL 1
