Penta Grey, Flame Retardant Arc Flash Jacket, XL 1 EA
- RS Stock No.:
- 248-9884
- Mfr. Part No.:
- ARCVES40-XL
- Brand:
- Penta
Subtotal (1 unit)*
$2,241.54
(exc. GST)
$2,577.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,241.54 |
*price indicative
- RS Stock No.:
- 248-9884
- Mfr. Part No.:
- ARCVES40-XL
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Size | XL | |
| Product Type | Arc Flash Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | 87% Cotton, 1% Anti-Static, 12% Nylon | |
| Lining Material | Double Layer | |
| Hooded | Yes | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | NFPA 70E, IEC 61482-1-2, EN ISO 11612, EN 1149-5, ASTM F1506 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Size XL | ||
Product Type Arc Flash Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material 87% Cotton, 1% Anti-Static, 12% Nylon | ||
Lining Material Double Layer | ||
Hooded Yes | ||
Resistance Features Flame Retardant | ||
Standards/Approvals NFPA 70E, IEC 61482-1-2, EN ISO 11612, EN 1149-5, ASTM F1506 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Arc flash classes 2 protection kit 40 cal/cm² elastic cuffs with Velcro closure, high collar covering totality of neck. Hood provided with helmet. Face shied tested according to ASTM F2178. Available size- M to 2XL. Standards - EN ISO 11612: 2008 IEC 61-482-2 : 2009 EN 1149-5:2008.
Colour of garment allows application in warm areas without considering impact of sun
40 cal/cm² range is based on full protection of all body parts
- RS Stock No. 0219161
- Mfr. Part No. AFG-2300-2XL
Each
$760.15
- RS Stock No. 0219092
- Mfr. Part No. AFG-2000-M
Each
$287.06
- RS Stock No. 0219163
- Mfr. Part No. AFG-2300-L
Each
$760.15
- RS Stock No. 0103337
- Mfr. Part No. FR35NARXXL
Each
$108.13
Related links
- Sioen 1 Navy 46R 1 EA
- L & M Young Y01-GFRAS19-T019 2 Orange Flame Retardant Arc Flash Jacket Stud 3XL 1 EA
- Portwest FR605 1 Navy Anti-Static Flame Retardant L 1 EA
- Sioen Kaldvik 2 XL 1 EA
- ProGARM 5808 Yellow Anti-Static XL 1 EA
- L & M Young GFRAS19-T019 2 Orange XL 1 EA
- Portwest FR35 1 Navy XL 1 EA
- Goldfreeze GP14520V Silver Flame Retardant Jacket Velcro, XL 1 EA












