Biz Collection J307L Graphite, Navy, Water Resistant Jacket Zipper, L 1 EA
- RS Stock No.:
- 286-2586
- Mfr. Part No.:
- TDJH-J307L-NAVY/GRAPHITE-L
- Brand:
- Biz Collection
Subtotal (1 unit)*
$351.50
(exc. GST)
$404.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.50 |
*price indicative
- RS Stock No.:
- 286-2586
- Mfr. Part No.:
- TDJH-J307L-NAVY/GRAPHITE-L
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Graphite, Navy | |
| Gender | Unisex | |
| Outer Material | Hi Vis Fabric | |
| Hooded | Yes | |
| Series | J307L | |
| Closure Type | Zipper | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Size L | ||
Product Type Jacket | ||
Colour Graphite, Navy | ||
Gender Unisex | ||
Outer Material Hi Vis Fabric | ||
Hooded Yes | ||
Series J307L | ||
Closure Type Zipper | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, M 1 EA
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, S 1 EA
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, XL 1 EA
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, XS 1 EA
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, 2XL 1 EA
- Biz Collection J404L Graphite Water Resistant Jacket Zipper, L 1 EA
- Biz Collection J404M Graphite Water Resistant Jacket Zipper, L 1 EA
- Biz Collection J307M Graphite Water Resistant Jacket Zipper, L 1 EA
