King Gee KING GEE Navy, Yellow, Water Resistant Work Jacket Fastening with Hidden Press Studs, XL 1 EA
- RS Stock No.:
- 286-2697
- Mfr. Part No.:
- TDJH-K55035-Yellow/Navy-XL
- Brand:
- King Gee
Subtotal (1 unit)*
$452.91
(exc. GST)
$520.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.91 |
*price indicative
- RS Stock No.:
- 286-2697
- Mfr. Part No.:
- TDJH-K55035-Yellow/Navy-XL
- Brand:
- King Gee
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | King Gee | |
| Size | XL | |
| Product Type | Work Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | Hi Vis Fabric | |
| Hooded | Yes | |
| Series | KING GEE | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand King Gee | ||
Size XL | ||
Product Type Work Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material Hi Vis Fabric | ||
Hooded Yes | ||
Series KING GEE | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, 4XL 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, S 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, M 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, 5XL 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, L 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, XS 1 EA
