Syzmik ZJ357 2 Navy, Yellow, Water Resistant Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 286-3838
- Mfr. Part No.:
- TDJH-ZJ357-YELLOW/NAVY-2XL
- Brand:
- Syzmik
Subtotal (1 unit)*
$362.81
(exc. GST)
$417.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.81 |
*price indicative
- RS Stock No.:
- 286-3838
- Mfr. Part No.:
- TDJH-ZJ357-YELLOW/NAVY-2XL
- Brand:
- Syzmik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syzmik | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | Hi Vis Fabric | |
| Lining Material | Mesh Lining | |
| Hooded | Yes | |
| Series | ZJ357 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Syzmik | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material Hi Vis Fabric | ||
Lining Material Mesh Lining | ||
Hooded Yes | ||
Series ZJ357 | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Water Resistant | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2863839
- Mfr. Part No. TDJH-ZJ357-YELLOW/NAVY-3XL
Each
$362.81
- RS Stock No. 2863842
- Mfr. Part No. TDJH-ZJ357-YELLOW/NAVY-7XL
Each
$342.85
- RS Stock No. 2863840
- Mfr. Part No. TDJH-ZJ357-YELLOW/NAVY-4XL
Each
$342.85
- RS Stock No. 2863836
- Mfr. Part No. TDJH-ZJ357-YELLOW/NAVY-L
Each
$362.81
Related links
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, XS 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, M 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, L 1 EA
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, 5XL 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, 7XL 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, S 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, 4XL 1 EA












