Biz Collection LC417L Navy, Water Resistant Cardigan Jacket Fastening with Hidden Press Studs, M 1 EA
- RS Stock No.:
- 286-3898
- Mfr. Part No.:
- TDJH-LC417L-NAVY-M
- Brand:
- Biz Collection
Subtotal (1 unit)*
$344.55
(exc. GST)
$396.23
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.55 |
*price indicative
- RS Stock No.:
- 286-3898
- Mfr. Part No.:
- TDJH-LC417L-NAVY-M
- Brand:
- Biz Collection
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Biz Collection | |
| Size | M | |
| Product Type | Cardigan Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Hi Vis Fabric | |
| Hooded | Yes | |
| Series | LC417L | |
| Standards/Approvals | No | |
| Closure Type | Fastening with Hidden Press Studs | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Biz Collection | ||
Size M | ||
Product Type Cardigan Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Hi Vis Fabric | ||
Hooded Yes | ||
Series LC417L | ||
Standards/Approvals No | ||
Closure Type Fastening with Hidden Press Studs | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Biz Collection LC417L Navy 2XL 1 EA
- Biz Collection LC417L Navy L 1 EA
- Biz Collection LC417L Navy XS 1 EA
- Biz Collection LC417L Navy XL 1 EA
- Biz Collection LC417L Navy S 1 EA
- Biz Collection LC417L Navy 3XL 1 EA
- Biz Collection J404L Graphite Water Resistant Jacket Zipper, M 1 EA
- Biz Collection J307L Graphite Water Resistant Jacket Zipper, M 1 EA
