Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 361 x 111 x 254mm
- RS Stock No.:
- 170-533
- Mfr. Part No.:
- 1047767
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-533
- Mfr. Part No.:
- 1047767
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions L x W x H | 361 x 111 x 254mm | |
| Material | Polycarbonate | |
| Length | 361mm | |
| Width | 111mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions L x W x H 361 x 111 x 254mm | ||
Material Polycarbonate | ||
Length 361mm | ||
Width 111mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) designed for photovoltaic systems up to 1000 V DC. It allows for the connection of 2x 2 strings and features surge protection, a DC fire department switch disconnector, and SUNCLIX DC connectors for easy installation. This SCB is suitable for both small rooftop systems and large ground-mounted systems, offering fast installation and startup. It complies with standard switchgear and control gear assembly requirements and is available in a large portfolio of options. Trust Phoenix Contact for reliable and efficient string combiner boxes for your photovoltaic system.
Connects 2x 2 strings for photovoltaic systems
Includes surge protection and DC fire switch
SUNCLIX DC connectors for easy installation
Fast installation and startup processes
Compliant with standard switchgear assembly requirements
Large stock portfolio available for immediate needs
Application-oriented consultation for customized solutions
Includes surge protection and DC fire switch
SUNCLIX DC connectors for easy installation
Fast installation and startup processes
Compliant with standard switchgear assembly requirements
Large stock portfolio available for immediate needs
Application-oriented consultation for customized solutions
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Transparent IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm









