HPM White Plastic Junction Box, IP22, 3 Terminals, 85 mm, 68mm 44 mm
- RS Stock No.:
- 273-1084
- Mfr. Part No.:
- CD406
- Brand:
- HPM
Subtotal (1 unit)*
$19.36
(exc. GST)
$22.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.36 |
*price indicative
- RS Stock No.:
- 273-1084
- Mfr. Part No.:
- CD406
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 85mm | |
| Width | 68mm | |
| Height | 44mm | |
| IP Rating | IP22 | |
| Number of Terminals | 3 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Number of Ways | 4 | |
| Current Rating | 50A | |
| Range | 50 A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 85mm | ||
Width 68mm | ||
Height 44mm | ||
IP Rating IP22 | ||
Number of Terminals 3 | ||
Colour White | ||
Hazardous Area Certification No | ||
Number of Ways 4 | ||
Current Rating 50A | ||
Range 50 A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HPM large junction box has 4 x 50A connectors. It is white in colour.
Connection type screw
Dimensions 68 x 44 x 85 mm
Related links
- HPM CD Series White Polyvinyl Chloride Junction Box 4 Terminals 70mm 36 mm
- HPM White Plastic Junction Box 3 Terminals 35mm 21 mm
- WISKA RAL 7035 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- WISKA COMBI 206 Series Black RAL 9001 Polypropylene Junction Box IP66 85 mm, 49mm 51 mm
- WISKA Black RAL 9005 Polypropylene Junction Box IP67 85 mm, 49mm 51 mm
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 85 mm, 83mm 60 mm
- Eaton Eaton xComfort Series White Plastic Junction Box 0 Terminals 82mm 140 mm
