Clipsal Electrical Saturn Series Silver, Grey Cast Iron Junction Box, 2 Terminals, REACH, 7.9 cm 30 mm
- RS Stock No.:
- 282-2485
- Mfr. Part No.:
- 1239/20/2
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$75.04
(exc. GST)
$86.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.04 |
*price indicative
- RS Stock No.:
- 282-2485
- Mfr. Part No.:
- 1239/20/2
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Cast Iron | |
| Length | 7.9cm | |
| Height | 30mm | |
| Number of Terminals | 2 | |
| Colour | Silver, Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Diameter | 20mm | |
| Range | Saturn Series | |
| Standards/Approvals | EU, RoHS | |
| Series | Saturn | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Cast Iron | ||
Length 7.9cm | ||
Height 30mm | ||
Number of Terminals 2 | ||
Colour Silver, Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Diameter 20mm | ||
Range Saturn Series | ||
Standards/Approvals EU, RoHS | ||
Series Saturn | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Boxes and Lid Kits is made of Cast iron material. It is of round shape. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box REACH 7.7 cm 30 mm
- Clipsal Electrical Saturn Series Grey 3 Terminals 18 cm, 8 mm 30 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 2 Terminals 7.5 cm, 7.5 cm 33 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box REACH 10 cm 40 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 3 Terminals 7.8 cm, 7.7 cm 33 mm
- Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box 4 Terminals 9.3 cm, 9.3 cm 44 mm
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 10 cm, 40 mm 4.2 cm
- Clipsal Electrical Saturn Series Metallic Silver Cast Iron Junction Box 9.5 cm, 40 mm 4 cm
