Clipsal Electrical Saturn Series Silver Grey Cast Iron Junction Box, IP66, 2 Terminals, REACH, 7.5 cm, 7.5 cm 33 mm

Subtotal (1 unit)*

$81.95

(exc. GST)

$94.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.95

*price indicative

RS Stock No.:
282-2488
Mfr. Part No.:
1239H20/2
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Cast Iron

Length

7.5cm

Width

7.5 cm

Height

33mm

IP Rating

IP66

Number of Terminals

2

Colour

Silver Grey

Hazardous Area Certification

REACH

Number of Ways

2

Standards/Approvals

REACH, China RoHS Regulation, EU RoHS Directive

Range

Saturn Series

Diameter

20 mm

Series

Saturn

COO (Country of Origin):
AU
The Clipsal Electrical Junction Boxes and Lid Kits is a machine cast fitting, made of Cast iron material. It is of round shape. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links