Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box, 2 Terminals, REACH, 8 cm, 8.5 cm 7 cm
- RS Stock No.:
- 282-2635
- Mfr. Part No.:
- 240/25/2AD-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$16.82
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.82 |
*price indicative
- RS Stock No.:
- 282-2635
- Mfr. Part No.:
- 240/25/2AD-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 8cm | |
| Width | 8.5 cm | |
| Height | 7cm | |
| Number of Terminals | 2 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 2 | |
| Diameter | 25 mm | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Range | 240D | |
| Series | Series 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 8cm | ||
Width 8.5 cm | ||
Height 7cm | ||
Number of Terminals 2 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 2 | ||
Diameter 25 mm | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Range 240D | ||
Series Series 240 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Box with a standard deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 7 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 6.5 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 5.8 cm 4 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 7 cm 6.4 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.8 cm 7 cm
- Clipsal Electrical White Polyvinyl Chloride Junction Box REACH 8 cm 8 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.6 cm 4.6 cm
