Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box, 4 Terminals, REACH, 9.4 cm, 9.3cm 7.2 cm
- RS Stock No.:
- 282-2642
- Mfr. Part No.:
- 240/25/4D-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$3.07
(exc. GST)
$3.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.07 |
*price indicative
- RS Stock No.:
- 282-2642
- Mfr. Part No.:
- 240/25/4D-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 9.4cm | |
| Width | 9.3cm | |
| Height | 7.2cm | |
| Number of Terminals | 4 | |
| Colour | White | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 4 | |
| Range | 240D | |
| Standards/Approvals | Green Premium product, REACh Regulation | |
| Diameter | 25mm | |
| Series | Series 240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 9.4cm | ||
Width 9.3cm | ||
Height 7.2cm | ||
Number of Terminals 4 | ||
Colour White | ||
Hazardous Area Certification REACH | ||
Number of Ways 4 | ||
Range 240D | ||
Standards/Approvals Green Premium product, REACh Regulation | ||
Diameter 25mm | ||
Series Series 240 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Junction Box is a round shape box made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 9.4 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 10.9 cm 4.5 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 5.8 cm 4 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 8.5 cm 6.5 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.5 cm 4.2 cm
- Clipsal Electrical 240 Series White Polyvinyl Chloride Junction Box REACH 6.6 cm 4.6 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH, 198 cm
- Clipsal Electrical White Polyvinyl Chloride Junction Box REACH, 445 cm
