Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box, REACH, 8.3 cm, 20 mm 4.2 cm
- RS Stock No.:
- 282-3078
- Mfr. Part No.:
- T240/3T/20-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$23.50
(exc. GST)
$27.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.50 |
*price indicative
- RS Stock No.:
- 282-3078
- Mfr. Part No.:
- T240/3T/20-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polyvinyl Chloride | |
| Length | 8.3cm | |
| Width | 20 mm | |
| Height | 4.2cm | |
| Colour | Grey | |
| Hazardous Area Certification | REACH | |
| Number of Ways | 3 | |
| Diameter | 20 mm | |
| Range | T240 Series | |
| Standards/Approvals | RoHS, REACH, EU RoHS | |
| Series | T240 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polyvinyl Chloride | ||
Length 8.3cm | ||
Width 20 mm | ||
Height 4.2cm | ||
Colour Grey | ||
Hazardous Area Certification REACH | ||
Number of Ways 3 | ||
Diameter 20 mm | ||
Range T240 Series | ||
Standards/Approvals RoHS, REACH, EU RoHS | ||
Series T240 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management tangential junction box is a round shape box made of PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
T type 3 way entry
Toxic heavy metal free
Related links
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.3 cm, 6.6 cm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 9 cm, 20 mm 4.4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.4 cm, 4.2 cm 6.4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 10.5 cm, 20 mm 4.3 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 6.5 cm, 11.9 cm 4.2 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 11.5 cm, 6.5 cm 4 cm
- Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box 8.5 cm, 25 mm 4.3 cm
- Clipsal Electrical 240 Series Grey Polyvinyl Chloride Junction Box 9.6 cm, 16 mm 4.2 cm
