Clipsal Electrical T240 Series Grey Polyvinyl Chloride Junction Box, REACH, 10.5 cm, 20 mm 4.3 cm

Subtotal (1 unit)*

$27.09

(exc. GST)

$31.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.09

*price indicative

RS Stock No.:
282-3083
Mfr. Part No.:
T240/4H/20-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Length

10.5cm

Width

20 mm

Height

4.3cm

Colour

Grey

Hazardous Area Certification

REACH

Number of Ways

4

Diameter

20 mm

Range

T240 Series

Standards/Approvals

Green Premium product

Series

T240

COO (Country of Origin):
AU
The Clipsal Electrical Cable Management tangential junction box is a round shape box made of PVC material. It is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.

Mercury free

H type 4 way entry

Toxic heavy metal free

Related links