Clipsal Electrical 240DE Series Grey Polyvinyl Chloride Junction Box, REACH, 10.5 cm, 20 mm 7.4 cm

Subtotal (1 unit)*

$33.64

(exc. GST)

$38.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.64

*price indicative

RS Stock No.:
282-2630
Mfr. Part No.:
240/20/4DE-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polyvinyl Chloride

Length

10.5cm

Width

20 mm

Height

7.4cm

Colour

Grey

Hazardous Area Certification

REACH

Cable Entry

4 Way Entry

Diameter

20 mm

Standards/Approvals

EU RoHS, REACH, RoHS

Range

240DE

Series

240DE

COO (Country of Origin):
AU
The Clipsal Electrical Junction Box with a double end deep is a box of round shape made of PVC (polyvinyl chloride) material. It is free of substances of very high concern above the threshold. It is a green premium sustainable product.

Mercury free

Toxic heavy metal free

Related links