Eaton 2-position Key Switch Head, Latching, 22.5mm Cutout

Discontinued
RS Stock No.:
230-219
Mfr. Part No.:
116299 M22S-WRS-MS*-A21-*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series

Cutout Diameter

22.5mm

Number of Positions

2

Switch Actuation

Latching

Illuminated

No

COO (Country of Origin):
DE
The Eaton Moeller series M22 key-operated actuator is designed for reliable performance in industrial applications. With dual-position functionality and a durable construction, it ensures that operations can be securely managed. Engineered with a key withdrawable mechanism and a sleek black bezel, this actuator is aesthetically pleasing while providing robust operational capabilities. It boasts a compact form that fits seamlessly into various panel designs, making it an ideal solution for environments demanding high reliability and user control. Additionally, with certified protection ratings, it offers peace of mind when exposed to challenging conditions.

Built with a black plastic bezel for enhanced durability
Designed to operate effectively even in extreme temperatures
Features a high lifespan rating for mechanical operations
Engineered for dust and water ingress protection
Fitted with a key for secure operation and access control
Offers a compact size for easy integration into control panels
Complies with multiple international certifications for safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy