Series M22 3-position Key Switch, Maintained, 22.5mm Cutout

Discontinued
RS Stock No.:
252-533
Mfr. Part No.:
217442 M22-WRS3-MS*-A*
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 Key-operated actuator is a robust solution designed for enhanced safety and versatility in your control systems. Featuring a maintenance-friendly design, it allows for operations across three selectable positions, ensuring flexibility in user interaction. This actuator is thoughtfully engineered with a titanium bezel and durable plastic construction, providing a contemporary aesthetic alongside superior durability. Its key withdrawable functionality promotes secure access, making it ideal for applications where restricted control is essential. With an IP66 rating, this resilient device protects against dust and water ingress, making it suitable for even the most demanding environments. Whether you are updating existing systems or building new configurations, this actuator complements your operational needs with efficiency and effectiveness.

Key withdrawable in selectable positions enhances security
IP66 rated, ensuring protection against water and dust
Durability is guaranteed with a titanium bezel and sturdy plastic build
Compatible with SmartWire-DT connections for seamless integration
Latching switching function promotes user control
Mounting flexibility accommodates various installation positions
Mechanical lifespan rated for 100,000 operations for longevity
Climatic proofing meets stringent IEC standards for reliability
Designed with a compact footprint, optimising space in control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy