Siemens SIRIUS ACT 2-position Selector Switch, Latching, 22mm Cutout
- RS Stock No.:
- 135-5609
- Mfr. Part No.:
- 3SU1032-2BF20-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$36.82
(exc. GST)
$42.34
(inc. GST)
- RS Stock No.:
- 135-5609
- Mfr. Part No.:
- 3SU1032-2BF20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT | |
| Cutout Diameter | 22mm | |
| Number of Positions | 2 | |
| Switch Actuation | Latching | |
| IP Rating | IP66, IP67, IP69K | |
| Angle of Throw | 90° | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Switch Actuation Latching | ||
IP Rating IP66, IP67, IP69K | ||
Angle of Throw 90° | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3-position Selector Switch 22mm Cutout
- Siemens SIRIUS ACT 2-position Selector Switch 22mm Cutout
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Red Handle IP67, IP66
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP67 IP69K
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP69K IP66
- Siemens 3SB3 2-position Key Switch Head 22mm Cutout
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Green Handle IP66, IP67
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Green Handle IP69K, IP66

