Idec HW 2-position Key Switch Head, Latching, 22mm Cutout

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3791
Mfr. Part No.:
HW1K-2A
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Series

HW

Cutout Diameter

22mm

Number of Positions

2

Key Type

231

Switch Actuation

Latching

Key Withdrawal Position

All

IP Rating

IP20

Angle of Throw

60°

Number of Keys

2

Maximum Operating Temperature

+50°C

Mechanical Life

500000

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy