Schneider Electric Harmony XB4 3-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 815-1878
- Mfr. Part No.:
- ZB4BG320
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-1878
- Mfr. Part No.:
- ZB4BG320
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 3131A | |
| Switch Actuation | Latching | |
| Key Withdrawal Position | Centre | |
| IP Rating | IP66, IP67, IP69(IP69K) | |
| Angle of Throw | 45° | |
| Illuminated | No | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 1000000 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 3131A | ||
Switch Actuation Latching | ||
Key Withdrawal Position Centre | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Angle of Throw 45° | ||
Illuminated No | ||
Number of Keys 2 | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 1000000 | ||
Minimum Operating Temperature -40°C | ||
Non Compliant
- COO (Country of Origin):
- FR
Related links
- Siemens 3SB3 3-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB4 3-position Selector Switch Head 22mm Cutout
- Siemens 3SB3 2-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Siemens 3SB3 3-position Key Switch Head 22mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 16 mm Cutout
