Idec for Flush Silhouette Switches CW Series
- RS Stock No.:
- 898-358
- Mfr. Part No.:
- LA9Z-SK-0HPN02
- Brand:
- Idec
N
This image is representative of the product range
Subtotal (1 unit)*
$28.36
(exc. GST)
$32.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.36 |
*price indicative
- RS Stock No.:
- 898-358
- Mfr. Part No.:
- LA9Z-SK-0HPN02
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key | |
| For Use With | Flush Silhouette Switches CW Series | |
| Standards/Approvals | ULus | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key | ||
For Use With Flush Silhouette Switches CW Series | ||
Standards/Approvals ULus | ||
- COO (Country of Origin):
- JP
The Idec Flat Key Pack provides high quality replacement keys for your industrial control switches. These precision engineered components ensure seamless operation and minimal downtime.
Supplied in a convenient two pack
Durable zinc diecast construction with nickel plating
RoHS compliant for environmental safety
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
