Schneider Electric Key Switch Straight-Key
- RS Stock No.:
- 458-887
- Mfr. Part No.:
- XB5FGCUST02
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-887
- Mfr. Part No.:
- XB5FGCUST02
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch | |
| Key Type | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Series | Harmony XB5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch | ||
Key Type Straight | ||
Standards/Approvals RoHS Compliant | ||
Series Harmony XB5 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flush mounted selector switch designed for seamless panel integration. Offers easy operation with a sleek, low-profile design, ideal for control and automation applications. Provides reliable switching performance in industrial environments.
Mounting diameter is 30.5 mm
- RS Stock No. 2504804
- Mfr. Part No. 2CKA001012A1135
1 Box of 10
$691.18
- RS Stock No. 1946543
- Mfr. Part No. 078710L
Each (In a Box of 10)
$38.974
- RS Stock No. 8027690
- Mfr. Part No. 1658435
Each
$72.24
Related links
- Schneider Electric Key Switch Straight-Key
- Schneider Electric IP21D Key Switch, 10A Straight-Key
- Schneider Electric IP55 Key Switch 3A 3-Way Straight-Key
- Schneider Electric Key Switch, SPST 2-Way 455-Key
- Schneider Electric Key Switch 455-Key
- Schneider Electric Key Switch Ronis-Key
- Schneider Electric Key Switch 10A 3-Way Ronis, 455-Key
- Schneider Electric for XY2C Series Key Switch Key










