- RS Stock No.:
- 193-1943
- Mfr. Part No.:
- PR0161L0B12S
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 193-1943
- Mfr. Part No.:
- PR0161L0B12S
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
APEMs new PR series stainless steel keypads offer a compact and economical solution in control panel applications, with a frameless selection and easy installation. The different mounting options offered – rear or front mounting, with or without frame – allow for easy control panel integration and the inalterable laser-etched marking is perfectly suitable for intensive use.
Recessed, flush or raised keys
Compact version: dia. 14 mm round keys
Compact version: dia. 14 mm round keys
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Number of Keys | 16 |
Keypad Output | Matrix |
Illuminated | Yes |
IP Rating | IP65 |
Case Material | ABS |
Contact Material | Gold Plated |
Actuator Material | Stainless Steel |
Depth Behind Panel | 10mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Voltage Rating | 12V dc |
Operating Temperature Range | -20 → +70°C |