- RS Stock No.:
- 613-7984
- Mfr. Part No.:
- 88BB2-072 ,88M2015-1,88M2009-2
- Brand:
- Grayhill
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 613-7984
- Mfr. Part No.:
- 88BB2-072 ,88M2015-1,88M2009-2
- Brand:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 88 Series Key Pads
Membrane style keypads with metal dome actuation for superior tactile feel. They have a matrix out-put and are sealed to IP67. The legendable versions are ideal for prototypes or small production runs, allowing the customer to select a custom layout and a professional appearance.
Sealed to IP67
Selection of colours
Audible, snap-dome contact
Legendable versions for custom configuration
Front or rear mounting gasket
Matrix output
Selection of colours
Audible, snap-dome contact
Legendable versions for custom configuration
Front or rear mounting gasket
Matrix output
Specifications
Attribute | Value |
---|---|
Keypad Layout | 4 x 4 |
Number of Keys | 16 |
Case Material | ABS |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80°C |