- RS Stock No.:
- 903-3197
- Mfr. Part No.:
- FT 65521 D
- Brand:
- Bopla
Discontinued product
- RS Stock No.:
- 903-3197
- Mfr. Part No.:
- FT 65521 D
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bopla Membrane Keypads
These keypads have been designed for use in a variety of applications with options for use in hand-held, desktop or wall mounted enclosures. When combined with the Bopla Arteb, BOS or Elegant range of enclosures they can be inserted quickly and easily making instillation very cost effective, even at small quantities.
These units are manufactured with copper laminated base membranes which have been galvanically silver plated. This copper laminated material is more flexible than units using conductive silver. It helps to almost eliminate the possibility of breaks to the membrane cable and makes silver migration practically impossible. This also means LEDs, photo diodes and other components can be soldered in contrast to other keypads where adhesive is used.
These units are manufactured with copper laminated base membranes which have been galvanically silver plated. This copper laminated material is more flexible than units using conductive silver. It helps to almost eliminate the possibility of breaks to the membrane cable and makes silver migration practically impossible. This also means LEDs, photo diodes and other components can be soldered in contrast to other keypads where adhesive is used.
Switch pressure: 3 to 5 N
Ingress protection: up to IP67
Voltage range: 1 to 42 Vdc
Instillation height: from 0.6mm
Key area: from 7 x 7mm
Min average distance between keys: 11mm
Operating temperature range:
With embossing: 0 to +45°C
Without embossing: -20 to +70°C
Ingress protection: up to IP67
Voltage range: 1 to 42 Vdc
Instillation height: from 0.6mm
Key area: from 7 x 7mm
Min average distance between keys: 11mm
Operating temperature range:
With embossing: 0 to +45°C
Without embossing: -20 to +70°C
Specifications
Attribute | Value |
---|---|
Keypad Layout | 3 x 7 |
Membrane Operation | Yes |
Number of Keys | 21 |
Keypad Output | Matrix |
IP Rating | IP65 |
Case Material | Conductive Silver |
Case Colour | Grey |
Mechanical Life Per Key | >1000000Operations |
Contact Material | Gold |
Actuator Colour | Grey, White |
Minimum Operating Temperature | -20 (Embossing) °C, -20 (Without Embossing) °C |
Operating Temperature Range | -20 → +70 (Embossing) °C, -20 → +70 (Without Embossing) °C |
Voltage Rating | 42V dc |
Maximum Operating Temperature | +70 (Embossing) °C, +70 (Without Embossing) °C |