- RS Stock No.:
- 123-8116
- Mfr. Part No.:
- SV565FXHD
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 123-8116
- Mfr. Part No.:
- SV565FXHD
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SV565FXHD HDMI KVM Extender
This HDMI® KVM extender gives you the freedom to control your HDMI enabled server or computer from up to 1 kilometer (3280 feet) away, using an SC fiber infrastructure. You can also control multiple computers or servers, using this extender with any HDMI KVM switch.
The extender offers complete remote operation by extending the keyboard and mouse (USB or PS2) for your computer, as well as the IR signal for your Blu-ray or set-top box remote control.
Extend your KVM farther than copper, with fiber optics
Extend your KVM console to greater distances by using fiber optics instead of copper wiring. Fiber optics utilize the speed of light, greatly increasing the signal distance and reliability compared to copper extenders.
Plus, because the extender transmits data using light rather than electricity, your console signal wont cause or be affected by electromagnetic interference (EMI), making it ideal for hospitals or other sensitive environments.
Maintain brilliant HD picture quality
This console extender not only lets you access your computer from up to a kilometer away, but it delivers PC resolutions up to 1920x1200, or high-definition television resolutions of 1080p. This performance ensures your console extender can be used for resource-intensive applications such as AutoCAD® design, or editing videos or photographs.
Integrate into virtually any fiber infrastructure
With support for both multi-mode and single-mode fiber, you can use this extender with virtually any fiber optic run by simply terminating or coupling your fiber using an SC-SC connector. Great for utilizing existing infrastructure, and extending your console across or between buildings.
The SV565FXHD is backed by a 2-year StarTech.com warranty with free lifetime technical support.
The extender offers complete remote operation by extending the keyboard and mouse (USB or PS2) for your computer, as well as the IR signal for your Blu-ray or set-top box remote control.
Extend your KVM farther than copper, with fiber optics
Extend your KVM console to greater distances by using fiber optics instead of copper wiring. Fiber optics utilize the speed of light, greatly increasing the signal distance and reliability compared to copper extenders.
Plus, because the extender transmits data using light rather than electricity, your console signal wont cause or be affected by electromagnetic interference (EMI), making it ideal for hospitals or other sensitive environments.
Maintain brilliant HD picture quality
This console extender not only lets you access your computer from up to a kilometer away, but it delivers PC resolutions up to 1920x1200, or high-definition television resolutions of 1080p. This performance ensures your console extender can be used for resource-intensive applications such as AutoCAD® design, or editing videos or photographs.
Integrate into virtually any fiber infrastructure
With support for both multi-mode and single-mode fiber, you can use this extender with virtually any fiber optic run by simply terminating or coupling your fiber using an SC-SC connector. Great for utilizing existing infrastructure, and extending your console across or between buildings.
The SV565FXHD is backed by a 2-year StarTech.com warranty with free lifetime technical support.
Features & Benefits
• Long connection distances with support for HDMI console extension up to 1 km (3280ft) away from your computer
• Brilliant picture quality with support for high-definition TV resolutions up to 1920x1080 (1080p), and PC resolutions up to 1920x1200
• Broad compatibility with support for single mode and multimode fiber runs
• Local transmitter and remote receiver units included
• Works with PS/2 and USB computers
• No software or drivers required
• Extends multiple signals, including keyboard and mouse, along with digital video and audioControl your KVM over longer distances than copper wire, with fiber optics providing an extension distance of up to 1 km
• Maintain brilliant HD picture quality with support for PC resolutions up to 1920x1200 and tv resolutions up to 1080p
• Integrate into existing fibre infrastructure with support for single mode and multimode fibre
• Brilliant picture quality with support for high-definition TV resolutions up to 1920x1080 (1080p), and PC resolutions up to 1920x1200
• Broad compatibility with support for single mode and multimode fiber runs
• Local transmitter and remote receiver units included
• Works with PS/2 and USB computers
• No software or drivers required
• Extends multiple signals, including keyboard and mouse, along with digital video and audioControl your KVM over longer distances than copper wire, with fiber optics providing an extension distance of up to 1 km
• Maintain brilliant HD picture quality with support for PC resolutions up to 1920x1200 and tv resolutions up to 1080p
• Integrate into existing fibre infrastructure with support for single mode and multimode fibre
Applications
• Extend your console in interference-sensitive environments, such as hospitals or industrial sites, with no EMI (electromagnetic interference)
• Connect your console to a computer system up to 1 km away, across an arena, stadium or large shopping complex, or between buildings
• Use this extender with any HDMI KVM switch to control multiple computers or servers
• Create a digital signage solution by extending an IR signal along with your video source and console to control, enabling you to control the display from the computer end of your setup
• Connect your console to a computer system up to 1 km away, across an arena, stadium or large shopping complex, or between buildings
• Use this extender with any HDMI KVM switch to control multiple computers or servers
• Create a digital signage solution by extending an IR signal along with your video source and console to control, enabling you to control the display from the computer end of your setup
What's in the box?
• Local extender unit
• Remote extender Unit
• PS/2 y-cable
• External IR sensor Kit
• 2m (6.56ft) SC-SC fiber optic cable
• Universal power adapters (NA, EU, UK, ANZ)
• Remote extender Unit
• PS/2 y-cable
• External IR sensor Kit
• 2m (6.56ft) SC-SC fiber optic cable
• Universal power adapters (NA, EU, UK, ANZ)
Specifications
Attribute | Value |
---|---|
Type | Extender Pair |
Video Connection Type | HDMI |
Keyboard/Mouse Connection Type | PS/2, USB |
Number of Ports | 2 |
Number of Displays Supported | 1 |
Transmission Method | Fibre |
Maximum Resolution | 1920 x 1200 |
Receiver Dimensions | 130 x 132 x 28mm |
Extension Distance | 1000m |
Transmitter Dimensions | 130 x 132 x 28mm |
Receiver Depth | 132mm |
Receiver Height | 28mm |
Receiver Width | 130mm |
Transmitter Depth | 132mm |
Transmitter Width | 130mm |
Transmitter Height | 28mm |