EDC PROTECTION Grey Unisex Lab Coat, XXXL
- RS Stock No.:
- 606-650
- Mfr. Part No.:
- E2100-103XXXL
- Brand:
- EDC PROTECTION
N
Subtotal (1 unit)*
$825.91
(exc. GST)
$949.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $825.91 |
*price indicative
- RS Stock No.:
- 606-650
- Mfr. Part No.:
- E2100-103XXXL
- Brand:
- EDC PROTECTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDC PROTECTION | |
| Colour | Grey | |
| Size | XXXL | |
| Gender | Unisex | |
| Fitting | Regular | |
| Select all | ||
|---|---|---|
Brand EDC PROTECTION | ||
Colour Grey | ||
Size XXXL | ||
Gender Unisex | ||
Fitting Regular | ||
- COO (Country of Origin):
- FR
The EDC PROTECTION Aluminized coat is made from 500g per square meter aluminized para-aramid fiber and features a full-grain cowhide collar for durability. It includes walking gussets, underarm vents, and a side closure with 50mm wide flame-resistant hook and loop fasteners and or snaps. All seams are stitched with KEVLAR thread. The coat is available in both unlined and Proban-treated flame-resistant cotton-lined versions. Variants include a fold-down collar, cuff slits or tightening tabs, an inside pocket, reinforcements on high-exposure areas, a super-insulating midlayer, special custom sizing, quick-release buckle closure, and back ventilation.
Category 3 PPE
CE marking affixed
Complies with the essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13692
CE marking affixed
Complies with the essential requirements of the European Directive on Personal Protective Equipment
Based on ISO 13692
Related links
- EDC PROTECTION Grey Unisex Lab Coat, XXL
- EDC PROTECTION Grey Unisex Lab Coat, M
- EDC PROTECTION Grey Unisex Lab Coat, L
- EDC PROTECTION Grey Unisex Lab Coat, XL
- EUROSTAT Light Blue Unisex Reusable Lab Coat, XXXL
- Alsico Grey Unisex Reusable Lab Coat, S
- EUROSTAT Royal Blue Unisex Reusable Lab Coat, XXXL
- 3M White Unisex Disposable White Lab Coat, XXXL