Brady on White Label Printer Tape, 50.8 mm Width, 50.8 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 561-801
- Mfr. Part No.:
- THT-17-422-3
- Brand:
- Brady
This image is representative of the product range
Subtotal (1 unit)*
$610.93
(exc. GST)
$702.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.93 |
*price indicative
- RS Stock No.:
- 561-801
- Mfr. Part No.:
- THT-17-422-3
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 50.8mm | |
| Compatible Printers | BBP81, i7500, PR Plus, IP Series, i5100, i7100, THT 76 mm Core Printers | |
| Background Colour | White | |
| Laminated | Yes | |
| Label Width | 25.4mm | |
| Label Length | 50.8mm | |
| Number of Labels per Roll | 3000 | |
| Standards/Approvals | CSA Accepted, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 50.8mm | ||
Compatible Printers BBP81, i7500, PR Plus, IP Series, i5100, i7100, THT 76 mm Core Printers | ||
Background Colour White | ||
Laminated Yes | ||
Label Width 25.4mm | ||
Label Length 50.8mm | ||
Number of Labels per Roll 3000 | ||
Standards/Approvals CSA Accepted, UL Recognised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Brady on Light Grey Label Printer Tape 50.8 mm Label Length, 25.4 mm Label Width
- Brady Monocoloured on White Label Printer Label 25.4 mm Label Length, 50.8 mm Label Width
- Brady on White Label Printer Tape 25.4 mm Label Length, 12.7 mm Label Width
- Brady Black on White Label Printer Tape 380 mm Label Length, 50.8 mm Label Width
- Brady Black on White 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Light Grey 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady on Silver Label Printer Tape 101.6 mm Width 101.6 mm Label Width
- Brady Black on Transparent Label Printer Tape 25.4 mm Width 25.4 mm Label Width
