DYMO INDUSTRIAL Black on White Label Printer Tape, 1.5 m Length, 19 mm Width, 19 mm Label Width

Subtotal (1 unit)*

$270.25

(exc. GST)

$310.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.25

*price indicative

RS Stock No.:
764-5861
Mfr. Part No.:
18057
Brand:
DYMO INDUSTRIAL
Find similar products by selecting one or more attributes.
Select all

Brand

DYMO INDUSTRIAL

Product Type

Label Printer Tape

Tape Width

19mm

Compatible Printers

Rhino 4200 Rhino 5200 Rhino 6000

Background Colour

White

Print Colour

Black

Laminated

No

Tape Length

1.5m

Label Width

19mm

Standards/Approvals

UL, REACH, RoHS

COO (Country of Origin):
BE

DYMO Heat Shrink Tubing


DYMO heat shrink is typically used for cable marking. Pressure fit (no adhesive required) makes it particularly resistant to moisture, humidity and chemicals

Length: 1.5m

Colour: White

Material: Polyolefin

Dymo Heat Shrink Tubing


Note

Heat Shrinkable Tubing for use in the PL100, PL200, PL300 Printers

Standards

MIL-DTL-23053/5 classes 1 and 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy