Brady B-342 Black on Black on Yellow Label Printer Tape, 2.13 m Length, 8.51 mm Width
- RS Stock No.:
- 775-3546
- Mfr. Part No.:
- MC-187-342-YL
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$176.00
(exc. GST)
$202.40
(inc. GST)
- RS Stock No.:
- 775-3546
- Mfr. Part No.:
- MC-187-342-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 8.51 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on Yellow | |
| Series | B-342 | |
| Print Colour | Black | |
| Tape Length | 2.13 m | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 8.51 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on Yellow | ||
Series B-342 | ||
Print Colour Black | ||
Tape Length 2.13 m | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Related links
- Brady B-342 Black on Yellow Label Printer Tape 8.51 mm Width
- Brady Black on Yellow 2.13 m Length 5.97 mm Label Width
- Brady Black 8.51 mm Width 2.13 m
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 44.45 mm Label Width
- Brady B-342 Black on Yellow Heatshrink Labels 5.97mm Label Length, 25.4mm Label Width
- Brady Black 8.51 mm Width 2.13 m
- Brady Yellow Label Roll 100 Per Pack Qty, 8.51 mm

