Brother PT‑E720BT Handheld Label Printer, 24 mm Max Label Width, USB
- RS Stock No.:
- 889-217
- Mfr. Part No.:
- PTE-720BTZ1
- Brand:
- Brother
N
This image is representative of the product range
Subtotal (1 unit)*
$457.76
(exc. GST)
$526.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $457.76 |
*price indicative
- RS Stock No.:
- 889-217
- Mfr. Part No.:
- PTE-720BTZ1
- Brand:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer | |
| Battery Type | Li-ion Rechargeable Battery | |
| Model Number | PT‑E720BT | |
| Application | Chemical | |
| Maximum Label Width | 24mm | |
| Handheld | Yes | |
| Keyboard | No | |
| Colour | Black | |
| Wireless Connectivity | Bluetooth 5.0 | |
| Plug Type | USB | |
| Print Resolution | 180 dpi | |
| Barcode | Yes | |
| Cutter | Automatic | |
| Computer Connectivity | USB | |
| Connection Port | USB 2.0 | |
| Width | 128mm | |
| Depth | 67mm | |
| Height | 128mm | |
| Weight | 640g | |
| Standards/Approvals | No | |
| Print Speed | 20mm/s | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer | ||
Battery Type Li-ion Rechargeable Battery | ||
Model Number PT‑E720BT | ||
Application Chemical | ||
Maximum Label Width 24mm | ||
Handheld Yes | ||
Keyboard No | ||
Colour Black | ||
Wireless Connectivity Bluetooth 5.0 | ||
Plug Type USB | ||
Print Resolution 180 dpi | ||
Barcode Yes | ||
Cutter Automatic | ||
Computer Connectivity USB | ||
Connection Port USB 2.0 | ||
Width 128mm | ||
Depth 67mm | ||
Height 128mm | ||
Weight 640g | ||
Standards/Approvals No | ||
Print Speed 20mm/s | ||
- COO (Country of Origin):
- CN
The Brother labelling machine offers a Compact and portable solution for printing customised labels on-the-go, designed to enhance efficiency and convenience at job sites.
Prints Durable labels up to 24mm wide
Includes QR code, barcode, and logo printing functionality
Compatible with Brothers Pro Tape range for industrial applications
Offers USB and Bluetooth connectivity for seamless label design
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
