Rhino 5200K Handheld Label Printer
- RS Stock No.:
- 764-5827
- Mfr. Part No.:
- SD841440
- Brand:
- Rhino
Subtotal (1 unit)*
$644.65
(exc. GST)
$741.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $644.65 |
*price indicative
- RS Stock No.:
- 764-5827
- Mfr. Part No.:
- SD841440
- Brand:
- Rhino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rhino | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-Polymer or AC Adapter | |
| Model Number | 5200K | |
| Application | Label Printer | |
| Lines of Printing | 5 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black | |
| Keyboard Layout | QWERTY | |
| Heat Shrink Tube | No | |
| Computer Connectivity | Yes | |
| Cutter | Manual | |
| Weight | 2.5kg | |
| Standards/Approvals | CE, RoHS | |
| Depth | 119mm | |
| Width | 368mm | |
| Height | 349mm | |
| Select all | ||
|---|---|---|
Brand Rhino | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-Polymer or AC Adapter | ||
Model Number 5200K | ||
Application Label Printer | ||
Lines of Printing 5 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black | ||
Keyboard Layout QWERTY | ||
Heat Shrink Tube No | ||
Computer Connectivity Yes | ||
Cutter Manual | ||
Weight 2.5kg | ||
Standards/Approvals CE, RoHS | ||
Depth 119mm | ||
Width 368mm | ||
Height 349mm | ||
- COO (Country of Origin):
- CN
Rhino 5200 Handheld Label Printer
The Rhino 5200 portable labelling tool for high-end electrical, MRO, datacom and construction professionals is more than a tool. The Rhino Portable Labeller 5200 is the advanced, easy to use labelling system. Used in real-world jobsite conditions, the rugged, powerful and lightweight Rhino Portable Labeller 5200 offers unique features and functionality to make your job easier
One touch hot keys for quick label formatting
122 symbol library
Prints on industrial grade labels, including heat-shrink
Accepts labels up to 19mm
Backlit LCD display
Protective rubber bumper
Barcode capability
Stores 100 labels
Rechargeable Lithium-Ion battery and AC adapter
Hard carry case
DYMO Label Printers and Accessories
Contents
3M Portable Labeller PL200K
Durable hard carry case
1 refill cartridge 3/8" (9mm) white vinyl
AC Adaptor
Rechareable lithium-ion battery pack
Quick Reference Guide
User manual on CD ROM
Durable hard carry case
1 refill cartridge 3/8" (9mm) white vinyl
AC Adaptor
Rechareable lithium-ion battery pack
Quick Reference Guide
User manual on CD ROM
Related links
- Dymo Rhino 4200 Handheld Label Printer Type C - EU
- Dymo LetraTag LT-100H Handheld Label Printer
- Brady BBP12-UK-U-C-BWS Handheld Label Printer UK
- Brady M611-UK-BWS Handheld Label Printer UK
- Durable DURACARD ID 300 Handheld Label Printer USB
- Ohaus STP-103 Handheld Label Printer, UK
- Phoenix Contact Handheld Label Printer, USB
- Dymo LabelManager 210D Handheld Label Printer, 12 mm Max Label Width
