Phoenix Contact Yellow Label Roll, 23 mm Width, 5000 Per Roll Qty, 4 mm
- RS Stock No.:
- 517-578
- Mfr. Part No.:
- 0817374
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,275.73
(exc. GST)
$1,467.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,275.73 |
*price indicative
- RS Stock No.:
- 517-578
- Mfr. Part No.:
- 0817374
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 23mm | |
| Label Quantity | 5000Per Roll | |
| Label Length | 4mm | |
| Background Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | ISO 175:2010, DIN EN ISO 2409:2013, EU RoHS, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), EU REACH SVHC, ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, RoHS yes | |
| Compatible Printers | THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 23mm | ||
Label Quantity 5000Per Roll | ||
Label Length 4mm | ||
Background Colour Yellow | ||
Material Polyester | ||
Standards/Approvals ISO 175:2010, DIN EN ISO 2409:2013, EU RoHS, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1), EU REACH SVHC, ANSI/UL 969-2018:03, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, RoHS yes | ||
Compatible Printers THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is a versatile solution designed for optimal wire and cable identification. Engineered for efficiency, it provides reliable marking for PATG and PATO marking sleeves, ensuring clarity and ease in identification. With a robust construction and superior adhesive properties, this label remains firmly in place, streamlining your organisation and maintenance tasks. Thanks to the advanced thermal transfer technology employed, users can expect high-quality, durable markings that withstand various environmental challenges. Its ability to remain intact even under exposure to solvents, mechanical influences, and extreme temperatures paves the way for exceptional performance across various applications. The product is specifically crafted to enhance labelling experiences, facilitating rapid and cost-effective marking processes with compatible printers. Each roll contains a substantial number of labels, allowing for extensive use in a variety of settings.
High-quality thermal transfer marking ensures lasting visibility
Designed to fit securely within marking sleeves, reducing label slippage
Outstanding resistance to solvents and mechanical wear enhances durability
Compatible with a range of printers for flexible labelling options
Contains 5000 individual labels for extensive application
Optimised for easy and quick print processes to save time
Crafted from polyester material for enhanced resilience
Related links
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 4 mm
- Phoenix Contact Yellow Label Roll 5000 Per Roll Qty, 19 mm
- Phoenix Contact Blue Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 4 mm
- Phoenix Contact Yellow Label Roll 500 Per Roll Qty, 46 mm
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 40000 mm
- Phoenix Contact Yellow Label Roll 1000 Per Roll Qty, 25 mm
