Wenger MX Light 16in Laptop Laptop Bag
- RS Stock No.:
- 688-146
- Mfr. Part No.:
- 653499
- Brand:
- Wenger
N
Subtotal (1 unit)*
$148.02
(exc. GST)
$170.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.02 |
*price indicative
- RS Stock No.:
- 688-146
- Mfr. Part No.:
- 653499
- Brand:
- Wenger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wenger | |
| Style | Laptop Bag | |
| Maximum Screen Size | 16in | |
| Model | MX Light | |
| Select all | ||
|---|---|---|
Brand Wenger | ||
Style Laptop Bag | ||
Maximum Screen Size 16in | ||
Model MX Light | ||
- COO (Country of Origin):
- CN
The Wenger 16 Laptop Backpack Designed to improve your day, whether youre riding the daily commute or heading to lectures, this backpack makes life easier. Within its sleek, minimalist exterior, youll find dedicated padded storage for your laptop and tablet, plus a SmartOrg panel to keep your everyday essentials neat. Discreet, expandable pockets and a security S/R buckle mean youre prepared for whatever life brings your way.
Padded tablet pocket
Security S/R buckle prevents theft
SmartOrg organizer
Expandable hide-away side pockets
Adjustable and padded shoulder straps
Spacious main compartment
Security S/R buckle prevents theft
SmartOrg organizer
Expandable hide-away side pockets
Adjustable and padded shoulder straps
Spacious main compartment
Related links
- Wenger MX Professional 16in Laptop Laptop Bag
- Wenger XE Brief 16in Laptop Laptop Bag, Black
- Wenger XE Ryde 16in Laptop Laptop Bag, Black
- Wenger Legacy Black 16in Laptop Laptop Bag, Black
- Wenger XE Resist 16in Laptop Laptop Bag, Black
- Wenger Altair Brief 14 → 16in Laptop Laptop Bag, Black
- Wenger XE Compact Brief 16in Laptop Laptop Bag, Black
- Wenger Cosmic 17in Laptop Laptop Bag, Black