- RS Stock No.:
- 918-1145
- Mfr. Part No.:
- 601060
- Brand:
- Wenger
Discontinued product
- RS Stock No.:
- 918-1145
- Mfr. Part No.:
- 601060
- Brand:
- Wenger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger ROUTE 16in. Laptop Messenger Bag
From Wenger SwissGear, the ROUTE briefcase style laptop case is ideal for notebooks and laptops up to 16 inches. The ROUTE case provides a padded anti-scratch compartment for your laptop device, as well as a dedicated 10 tablet pocket with anti-scratch lining. With a compact design, the compartments nether-the-less contain a file divider and two interior mesh pockets for storing essentials and accessories.
The case has an ergonomic padded carry handle, and also has an attachable padded shoulder strap, for easy effortless carrying even on the most hectic of commutes.
The case has an ergonomic padded carry handle, and also has an attachable padded shoulder strap, for easy effortless carrying even on the most hectic of commutes.
Features and Benefits
Padded, anti-scratch protection for up to a 16" laptop
Essentials organizer includes a dedicated 10" tablet pocket with anti-scratch lining
File divider with two mesh interior accessories pockets
Quick pocket provides easy access to items you need most frequently
Removable, adjustable padded shoulder strap
Padded grab handles
Rear pocket unzips to become a Pass-Thru trolley sleeve that slides over the handle of wheeled luggage for easy travel with multiple bags
Essentials organizer includes a dedicated 10" tablet pocket with anti-scratch lining
File divider with two mesh interior accessories pockets
Quick pocket provides easy access to items you need most frequently
Removable, adjustable padded shoulder strap
Padded grab handles
Rear pocket unzips to become a Pass-Thru trolley sleeve that slides over the handle of wheeled luggage for easy travel with multiple bags
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 16in |
Colour | Black |
Material | Nylon |
External Dimensions | 393.7 x 292.1 x 88.9mm |
Weight | 1.1kg |
External Depth | 88.9mm |
External Width | 393.7mm |
External Height | 292.1mm |
Model | Route |