- RS Stock No.:
- 918-1151
- Mfr. Part No.:
- 601801
- Brand:
- Wenger SwissGear
Discontinued product
- RS Stock No.:
- 918-1151
- Mfr. Part No.:
- 601801
- Brand:
- Wenger SwissGear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wenger INCLINE 16in. Laptop Slimcase
From Wenger SwissGear, the INCLINE laptop slimcase is designed to hold notebooks and laptops up to 16 inches, and has an attractive and practical design. As well as a padded laptop compartment, the INCLINE also has a dedicated tablet pocket that has anti-scratch lining to protect your devices.
The carry case features soft grip handles and a removable shoulder strap, for comfortable carrying. Combined with a checkpoint friendly laptop compartment feature, the INCLINE is ideal for international travel and on-the-go business engagements.
The carry case features soft grip handles and a removable shoulder strap, for comfortable carrying. Combined with a checkpoint friendly laptop compartment feature, the INCLINE is ideal for international travel and on-the-go business engagements.
Padded laptop compartment
Tablet/eReader pocket with anti-scratch lining
Hideaway carry handles and removable shoulder straps
Rear pocket unzips to become a Pass-Through trolley sleeve
Essentials organizer
Removable, adjustable padded shoulder strap
Material: Polyester 200/300d with PVC backing and Nylon LiningLining
Tablet/eReader pocket with anti-scratch lining
Hideaway carry handles and removable shoulder straps
Rear pocket unzips to become a Pass-Through trolley sleeve
Essentials organizer
Removable, adjustable padded shoulder strap
Material: Polyester 200/300d with PVC backing and Nylon LiningLining
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specifications
Attribute | Value |
---|---|
Style | Briefcase |
Maximum Screen Size | 14in |
Colour | Black |
Material | Nylon |
External Dimensions | 406.4 x 304.8 x 50.8mm |
Weight | 900g |
External Depth | 50.8mm |
External Width | 406.4mm |
External Height | 304.8mm |
Model | Incline |