RS PRO, 9.53 mm Height, 80 ° Approach, 9.53 mm Length
- RS Stock No.:
- 900-312
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$182.93
(exc. GST)
$210.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $182.93 | $18.293 |
*price indicative
- RS Stock No.:
- 900-312
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 80° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 9.53mm | |
| Height | 9.53mm | |
| Inscribed Circle | 9.53mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 80° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 9.53mm | ||
Height 9.53mm | ||
Inscribed Circle 9.53mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
- COO (Country of Origin):
- KR
The RS PRO turning insert offers robust performance for semi-finishing and semi-roughing operations, designed specifically for machining steels, stainless steels, and superalloys under challenging conditions.
Tough, high-performance grade designed for interrupted cuts and heavy machining
Optimised for semi-finishing and medium-to-semi-roughing applications
Negative insert design ensures stable and predictable cutting performance
Advanced CVD coating reduces friction and enhances wear resistance
BG chipbreaker geometry provides effective chip control for high productivity
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
