RS PRO, 9.53 mm Height, 60 ° Approach, 9.53 mm Length
- RS Stock No.:
- 900-313
- Brand:
- RS PRO
N
Subtotal (1 pack of 10 units)*
$199.21
(exc. GST)
$229.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $199.21 | $19.921 |
*price indicative
- RS Stock No.:
- 900-313
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Approach Angle | 60° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 9.53mm | |
| Height | 9.53mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.53mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Approach Angle 60° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 9.53mm | ||
Height 9.53mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.53mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
- COO (Country of Origin):
- KR
The RS PRO negative turning insert designed for high-performance machining, particularly Ideal for heavy roughing of cast iron materials. Its robust construction ensures reliable functionality under demanding conditions.
High-performance CVD grade engineered for durability and wear resistance
Optimised for ISO K materials, ensuring efficient material removal
TNMA 60° geometry provides stable cutting and reduced vibration
Designed for heavy-duty roughing applications, enhancing tool life
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
