NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864B2Z-RN-FBW NHD-C12864B2Z Graphic LCD Graphic Display Grey, Reflective
- RS Stock No.:
- 181-287
- Mfr. Part No.:
- NHD-C12864B2Z-RN-FBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$39.42
(exc. GST)
$45.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $39.42 |
| 10 + | $35.48 |
*price indicative
- RS Stock No.:
- 181-287
- Mfr. Part No.:
- NHD-C12864B2Z-RN-FBW
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Background Colour | Grey | |
| Display Mode | Reflective | |
| Series | NHD-C12864B2Z | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Background Colour Grey | ||
Display Mode Reflective | ||
Series NHD-C12864B2Z | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL COG (Chip-On-Glass) Liquid crystal display module that combines precision engineering with high performance. Featuring a generous resolution of 128 x 64 pixels, this module is designed to meet diverse application needs while ensuring optimal visual clarity and responsiveness.
RoHS compliant aligning with modern environmental standards
Flexible interfaces support easy integration with microcontrollers
FSTN technology offers improved contrast and visibility
Optimised for low power consumption enhancing battery life in portable applications
Flexible interfaces support easy integration with microcontrollers
FSTN technology offers improved contrast and visibility
Optimised for low power consumption enhancing battery life in portable applications
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C160100DiZ-FSW-FBW NHD-C160100DiZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSR-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FS(RGB)-FBW-HT1 Graphic LCD Graphic Display Green
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FSB-FBW-HTT Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSB-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3 Graphic LCD Graphic Display Transflective
