NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display, White on Blue, 2 Rows by 16

Bulk discount available

Subtotal (1 unit)*

$27.60

(exc. GST)

$31.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$27.60
10 - 99$24.84
100 +$22.91

*price indicative

RS Stock No.:
181-363
Mfr. Part No.:
NHD-0216K1Z-NSW-BBW-L
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Height

5.6mm

Character Width

3mm

Illumination Colour

White

Background Colour

Blue

Display Mode

Transmissive

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD, featuring advanced STN technology, is designed to enhance visual communication in various applications. The display showcases a striking blue negative transmissive screen, making it ideal for environments where clarity and readability are paramount. With an integrated ST7066U controller, it ensures seamless interaction with microcontroller systems.

Wide operating temperature range ensures performance in tough environments
Low power consumption supports energy efficient applications
Compliant with RoHS and REACH standards for environmental safety
Easy integration with a variety of microcontroller systems
Mechanical drawing included for precise installation and guidance

Related links