NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSB-FBW-L Alphanumeric LCD Alphanumeric Display, Blue on Black, 2 Rows by 16
- RS Stock No.:
- 181-359
- Mfr. Part No.:
- NHD-0216K1Z-NSB-FBW-L
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$31.98
(exc. GST)
$36.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.98 |
| 10 - 99 | $28.77 |
| 100 + | $26.53 |
*price indicative
- RS Stock No.:
- 181-359
- Mfr. Part No.:
- NHD-0216K1Z-NSB-FBW-L
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Background Colour | Black | |
| Illumination Colour | Blue | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Background Colour Black | ||
Illumination Colour Blue | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module is designed to deliver clear and reliable performance, ideal for various applications that require effective visual communication. With its 2 lines and 16 characters capacity, the module provides a compact solution that fits neatly into diverse electronic projects.
Compact size ideal for space constrained projects
Robust construction ensures longevity and reliability in operations
RoHS compliance promotes environmentally responsible design
Optimised viewing angles facilitate better readability from different positions
Robust construction ensures longevity and reliability in operations
RoHS compliance promotes environmentally responsible design
Optimised viewing angles facilitate better readability from different positions
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSR-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSB-GBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-BBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSPG-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FSW-FBW-L NHD Alphanumeric LCD Display 2 Rows by 16
