NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NS(RGB)-FBW-Rev1 Alphanumeric LCD Alphanumeric Display, Blue, Green, Red on
- RS Stock No.:
- 181-527
- Mfr. Part No.:
- NHD-0216K1Z-NS(RGB)-FBW-Rev1
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
$33.56
(exc. VAT)
$38.59
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.56 |
| 10 - 99 | $30.22 |
| 100 + | $27.84 |
*price indicative
- RS Stock No.:
- 181-527
- Mfr. Part No.:
- NHD-0216K1Z-NS(RGB)-FBW-Rev1
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Alphanumeric | |
| Character Matrix | 2 Rows by 16 Characters | |
| Characters per Row | 16 | |
| Character Rows | 2 | |
| Character Height | 5.2mm | |
| Character Width | 3mm | |
| Illumination Colour | Blue, Green, Red | |
| Background Colour | Black | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Alphanumeric | ||
Character Matrix 2 Rows by 16 Characters | ||
Characters per Row 16 | ||
Character Rows 2 | ||
Character Height 5.2mm | ||
Character Width 3mm | ||
Illumination Colour Blue, Green, Red | ||
Background Colour Black | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Cutting-edge character liquid crystal display module, perfect for a diverse array of applications demanding high-performance visual output. This display features a compact design with a 2-line by 16-character configuration, equipped with vibrant red, green, and blue edge LED backlighting, ensuring excellent visibility even in dimly lit environments.
RGB edge LED backlighting enhances visibility across diverse lighting conditions
Designed for low power consumption making it suitable for battery operated devices
FSTN negative display mode for improved contrast in specific lighting
Designed for low power consumption making it suitable for battery operated devices
FSTN negative display mode for improved contrast in specific lighting
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-FS(RGB)-FBW-rev1 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-NS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display Green, Red on
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSB-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FS(RGB)-FBW-3VM NHD-C0220BiZ Alphanumeric LCD Alphanumeric Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K3Z-FS(RGB)-FBW-V3 Alphanumeric LCD Alphanumeric Display Green 2
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSW-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSR-FBW-L Alphanumeric LCD Alphanumeric Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-0216K1Z-NSPG-FBW Alphanumeric LCD Alphanumeric Display 2 Rows by 16
